20 A Resettable Fuses - PPTC

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 30V 350MA-HD 20A MAX 2.826In Stock
12.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 3.000

MF-USHT SMD/SMT SMD/SMT 350 mA 30 VDC 1.75 A 20 A 2.2 Ohms 1210 (3225 metric) - 20 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 24V POLY 1812 HALOGEN-FREE 1.10A 19In Stock
9.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 1.500

1812L PCB Mount SMD/SMT 1.1 A 24 VDC 1.95 A 20 A 200 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 1.1A-HD 20A MAX 1.189In Stock
Min.: 1
Mult.: 1
: 1.000

2920L SMD/SMT SMD/SMT 1.1 A 60 VDC 2.2 A 20 A 410 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3425L Series PPTC 71In Stock
36.000On Order
Min.: 1
Mult.: 1
: 500

3425L PCB Mount SMD/SMT 2.6 A 60 V 5.2 A 20 A 120 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V 500MA-HD 20A SMD 2.424In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SMD/SMT 500 mA 30 VDC 1.6 A 20 A 1.35 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 24V 0.04A PPTC SMD 0603 5.297In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

SMD SMD/SMT SMD/SMT 40 mA 24 VDC 200 mA 20 A 40 Ohms 0603 (1810 metric) - 40 C + 85 C 0.8 mm Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 33V 0.75A 2.983In Stock
5.000Expected 11/6/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD PCB Mount SMD/SMT 750 mA 33 VDC 1.5 A 20 A 400 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 24V 1.1A 1.197In Stock
1.000Expected 1/12/2027
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD SMD/SMT SMD/SMT 1.1 A 24 VDC 1.95 A 20 A 200 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 24V 1.5A 8.300In Stock
10.000Expected 1/12/2027
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD SMD/SMT SMD/SMT 1.5 A 24 VDC 3 A 20 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 0.55A PPTC SMD 2016
5.000Expected 1/12/2027
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

SMD PCB Mount SMD/SMT 550 mA 60 VDC 1.1 A 20 A 1 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1206 30V 0.05A 0.8W SMD AEC-Q200 High Temp 2.320In Stock
15.000Expected 11/8/2026
Min.: 1
Mult.: 1
: 3.000

SMDH PCB Mount SMD/SMT 50 mA 30 V 250 mA 20 A 1.5 Ohms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1210 30V 0.35A 1.0W SMD AEC-Q200 High Temp 1.753In Stock
20.000Expected 1/12/2027
Min.: 1
Mult.: 1
: 4.000

SMDH PCB Mount SMD/SMT 350 mA 30 V 1.75 A 20 A 150 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .05A 240VAC 20/1A Imax 525In Stock
2.500Expected 10/14/2026
Min.: 1
Mult.: 1

LVR PCB Mount Radial 50 mA 120 VAC/VDC 120 mA 20 A 65 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax 2.578In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 80 mA 120 VAC/VDC 190 mA 20 A 26 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax 3.636In Stock
Min.: 1
Mult.: 1
: 1.500

LVR PCB Mount Radial 80 mA 120 VAC/VDC 190 mA 20 A 26 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .16A 240VAC 20/2A Imax 44In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 160 mA 120 VAC/VDC 370 mA 20 A 7.8 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 3.691In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 250 mA 120 VAC/VDC 560 mA 20 A 3.8 Ohms - 20 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 302In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 250 mA 120 VAC/VDC 560 mA 20 A 3.8 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .55A 120 VAC/VDC 20/5.5A Imax 638In Stock
1.400Expected 9/1/2026
Min.: 1
Mult.: 1

LVR PCB Mount Radial 550 mA 120 VAC/VDC 1.25 A 20 A 1.45 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.1A 24V Mini SMD AEC-Q200 1.414In Stock
1.500Expected 11/2/2026
Min.: 1
Mult.: 1
: 1.500

miniASMD SMD/SMT SMD/SMT 1.1 A 24 VDC 2.2 A 20 A 180 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 24V Mini SMD AEC-Q200 2.102In Stock
Min.: 1
Mult.: 1
: 1.000

miniASMD SMD/SMT SMD/SMT 1.5 A 24 VDC 3 A 20 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 1.5A-HD 20A MAX 2.097In Stock
24.000Expected 10/13/2026
Min.: 1
Mult.: 1
: 1.000

miniSMD SMD/SMT SMD/SMT 1.5 A 24 VDC 3 A 20 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .3A 60V 20A Imax 2.839In Stock
4.000Expected 10/7/2026
Min.: 1
Mult.: 1
: 4.000

midSMD SMD/SMT SMD/SMT 300 mA 60 VDC 800 mA 20 A 2.3 Ohms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA0805 0.12A, 15V 2.029In Stock
Min.: 1
Mult.: 1
: 4.000

PTSA0805 SMD/SMT SMD/SMT 120 mA 15 VDC 300 mA 20 A 9 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSAHT1206 0.5A, 24V 5.136In Stock
Min.: 1
Mult.: 1
: 3.000

PTSAHT1206 SMD/SMT SMD/SMT 500 mA 24 VDC 2.5 A 20 A 1.6 Ohms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel