10 A Resettable Fuses - PPTC

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Schurter Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 200mA, Itrip: 400mA, Imax: 10A, Vmax: 60V, Mounting: SMD, Terminal finish: Tin Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
PFTL PCB Mount SMD/SMT 200 mA 60 V 400 mA 10 A 1 Ohms - 40 C + 85 C
Schurter Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 350mA, Itrip: 700mA, Imax: 10A, Vmax: 60V, Mounting: SMD, Terminal finish: Tin Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
PFTL PCB Mount SMD/SMT 350 mA 60 V 700 mA 10 A 200 mOhms - 40 C + 85 C