10 A Resettable Fuses - PPTC

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Eaton Electronics Resettable Fuses - PPTC PTSA1206 0.12A, 48V 1.499In Stock
Min.: 1
Mult.: 1
: 4.000

PTSA1206 SMD/SMT SMD/SMT 120 mA 48 VDC 390 mA 10 A 15 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1812 0.2A, 30V 2.003In Stock
Min.: 1
Mult.: 1
: 2.000

PTSA1812 SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 10 A 5 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1812 0.1A, 60V 1.927In Stock
Min.: 1
Mult.: 1
: 2.000

PTSA1812 SMD/SMT SMD/SMT 100 mA 60 VDC 300 mA 10 A 15 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1812 0.14A, 60V 3.923In Stock
Min.: 1
Mult.: 1
: 2.000

PTSA1812 SMD/SMT SMD/SMT 140 mA 60 VDC 340 mA 10 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 60V 0.14A SMD 5.553In Stock
Min.: 1
Mult.: 1
: 2.000

PTS1812 PCB Mount SMD/SMT 140 mA 60 VDC 340 mA 10 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFDF PTC FUSE SMT 550 mA (2018) 2.720In Stock
Min.: 1
Mult.: 1
: 6.000
PFDF PCB Mount SMD/SMT 550 mA 60 VDC 1.2 A 10 A 1 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFMF PTC FUSE SMT 300 mA (1812) 3.078In Stock
Min.: 1
Mult.: 1
: 1.500
PFMF SMD/SMT SMD/SMT 300 mA 30 VDC 600 mA 10 A 3 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFUF PTC FUSE SMT 100 mA (1210) 2.362In Stock
Min.: 1
Mult.: 1
: 3.000
PFUF PCB Mount SMD/SMT 100 mA 30 VDC 300 mA 10 A 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFUF PTC FUSE SMT 200 mA (1210) 712In Stock
3.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 3.000
PFUF PCB Mount SMD/SMT 200 mA 30 VDC 400 mA 10 A 5 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 0.05A 30V 1210
44.704Expected 10/20/2026
Min.: 1
Mult.: 1
: 3.000

1210L PCB Mount SMD/SMT 50 mA 30 V 150 mA 10 A 50 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 30V 0.2A
35.779On Order
Min.: 1
Mult.: 1
: 4.000

SMD SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 10 A 5 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 2920 42V 1.20A 2.2W SMD AEC-Q200 High Temp
10.000On Order
Min.: 1
Mult.: 1
: 1.000

SMDH SMD/SMT SMD/SMT 1.2 A 42 V 2.3 A 10 A 50 mOhms 2920 (7450 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .1A 30V Micro SMD AEC-Q200
5.442Expected 10/13/2026
Min.: 1
Mult.: 1
: 4.000

microASMD SMD/SMT SMD/SMT 100 mA 30 VDC 250 mA 10 A 15 Ohms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .16A 48V 10A Imax
29.775Expected 8/27/2026
Min.: 1
Mult.: 1
: 3.000

nanoSMD SMD/SMT SMD/SMT 160 mA 48 VDC 450 mA 10 A 5 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 30V 0.1A
3.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 3.000

SMD SMD/SMT SMD/SMT 100 mA 30 VDC 300 mA 10 A 15 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 100mA, Itrip: 250mA, Imax: 10A, Vmax: 30V, Mounting: SMD, Terminal finish: Tin
4.000Expected 11/26/2026
Min.: 1
Mult.: 1

PFTL PCB Mount SMD/SMT 100 mA 30 V 250 mA 10 A 1.4 Ohms - 40 C + 85 C
Schurter Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 120mA, Itrip: 290mA, Imax: 10A, Vmax: 30V, Mounting: SMD, Terminal finish: Tin
4.000Expected 11/26/2026
Min.: 1
Mult.: 1

PFTL PCB Mount SMD/SMT 120 mA 30 V 290 mA 10 A 1.35 Ohms - 40 C + 85 C
Schurter Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 200mA, Itrip: 460mA, Imax: 10A, Vmax: 24V, Mounting: SMD, Terminal finish: Tin
4.000Expected 11/26/2026
Min.: 1
Mult.: 1

PFTL PCB Mount SMD/SMT 200 mA 24 V 460 mA 10 A 600 mOhms - 40 C + 85 C
Schurter Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 250mA, Itrip: 550mA, Imax: 10A, Vmax: 16V, Mounting: SMD, Terminal finish: Tin
4.000Expected 11/26/2026
Min.: 1
Mult.: 1

PFTL PCB Mount SMD/SMT 250 mA 16 V 550 mA 10 A 400 mOhms - 40 C + 85 C
Schurter Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 10, Ihold: 100mA, Itrip: 300mA, Imax: 10A, Vmax: 30V, Mounting: SMD, Terminal finish: Tin
3.000Expected 11/26/2026
Min.: 1
Mult.: 1

PFTL PCB Mount SMD/SMT 100 mA 30 V 300 mA 10 A 800 mOhms - 40 C + 85 C
Schurter Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 10, Ihold: 200mA, Itrip: 400mA, Imax: 10A, Vmax: 30V, Mounting: SMD, Terminal finish: Tin
3.000Expected 11/26/2026
Min.: 1
Mult.: 1

PFTL PCB Mount SMD/SMT 200 mA 30 V 400 mA 10 A 400 mOhms - 40 C + 85 C
Schurter Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 100mA, Itrip: 300mA, Imax: 10A, Vmax: 60V, Mounting: SMD, Terminal finish: Tin
3.000Expected 11/26/2026
Min.: 1
Mult.: 1

PFTL PCB Mount SMD/SMT 100 mA 60 V 300 mA 10 A 1 Ohms - 40 C + 85 C
Schurter Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 140mA, Itrip: 340mA, Imax: 10A, Vmax: 60V, Mounting: SMD, Terminal finish: Tin
3.000Expected 11/26/2026
Min.: 1
Mult.: 1

PFTL PCB Mount SMD/SMT 140 mA 60 V 340 mA 10 A 1 Ohms - 40 C + 85 C
Schurter Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 200mA, Itrip: 400mA, Imax: 10A, Vmax: 30V, Mounting: SMD, Terminal finish: Tin
3.000Expected 11/26/2026
Min.: 1
Mult.: 1

PFTL PCB Mount SMD/SMT 200 mA 30 V 400 mA 10 A 1 Ohms - 40 C + 85 C
Schurter Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 29, Width: 20, Ihold: 300mA, Itrip: 600mA, Imax: 10A, Vmax: 60V, Mounting: SMD, Terminal finish: Tin
1.400Expected 11/26/2026
Min.: 1
Mult.: 1

PFTL PCB Mount SMD/SMT 300 mA 60 V 600 mA 10 A 600 mOhms - 40 C + 85 C