510 pF Varistors

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors MOVHE, 20 mm size, 485 VAC Non-Stocked Lead-Time 12 Weeks
1,07 €
0,702 €
0,619 €
0,58 €
0,574 €
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 22.5 mm 100 A 440 J 510 pF - 40 C + 125 C Bulk
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 11 Weeks
Reel
0,186 €
0,173 €
0,164 €
0,161 €
Min.: 2.500
Mult.: 2.500
: 2.500
ZV Varistors SMD/SMT SMD/SMT 1206 25 V 31 V 33 V 65 V 200 A 1 J 510 pF - 55 C + 125 C Reel
Chemi-Con Varistors 895VDC 1100V 6500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
3,87 €
2,50 €
1,80 €
1,71 €
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 7.5 kA 440 J 510 pF - 40 C + 85 C Bulk