200 pF Varistors

Results: 234
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 20MM 460V CRIMPED INLINE Non-Stocked Lead-Time 16 Weeks
1,16 €
1,14 €
1,12 €
Min.: 1.500
Mult.: 300
TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 16 Weeks
1,18 €
Min.: 1.200
Mult.: 300
iTMOV MOVs PCB Mount Radial 460 VAC 1.24 kV 20 mm 10 kA 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,15 €
0,144 €
Min.: 4.500
Mult.: 1.500
: 1.500
AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 800 A 9 J 200 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,157 €
Min.: 10.000
Mult.: 1.000
: 1.000
AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 800 A 9 J 200 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Cut Tape
0,166 €
0,163 €
Min.: 4.200
Mult.: 1.400
: 1.400
AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 800 A 9 J 200 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Cut Tape
0,171 €
Min.: 10.000
Mult.: 1.000
: 1.000
AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 800 A 9 J 200 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 95V 5mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
0,516 €
0,314 €
0,225 €
0,211 €
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 5 mm 800 A 9 J 200 pF Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
0,28 €
0,265 €
0,256 €
Min.: 4.200
Mult.: 700
AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 70 J 200 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,301 €
0,285 €
Min.: 5.000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 12.5 mm 3.5 kA 55 J 200 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 275V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 21 Weeks
0,201 €
0,197 €
Min.: 5.000
Mult.: 1.000
UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 12.5 mm 3.5 kA 55 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
0,40 €
0,392 €
0,385 €
Min.: 3.600
Mult.: 600
AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 70 J 200 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 275V 3500A 200pF 10mm Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,347 €
0,33 €
Min.: 5.000
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 10 mm 3.5 kA 70 J 200 pF - 55 C + 125 C Reel
Littelfuse Varistors 275V 3500A 200pF 10mm Radial Non-Stocked Lead-Time 21 Weeks
0,323 €
0,308 €
0,299 €
Min.: 3.600
Mult.: 600
HMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 10 mm 3.5 kA 70 J 200 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,339 €
0,331 €
Min.: 5.000
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 12.5 mm 3.5 kA 70 J 200 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
0,335 €
0,328 €
Min.: 5.000
Mult.: 500
HMOV MOVs PCB Mount Radial 275 VAC 350 VDC 387 V to 473 V 710 V 12.5 mm 3.5 kA 70 J 200 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
0,31 €
0,293 €
0,285 €
Min.: 3.600
Mult.: 600
AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 70 J 200 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Cut Tape
0,32 €
0,303 €
Min.: 5.000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 12.5 mm 3.5 kA 55 J 200 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 420 VAC 95J 1120V-CL 4.5KA- Non-Stocked Lead-Time 21 Weeks
0,387 €
0,242 €
0,21 €
0,195 €
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 4.5 kA 95 J 200 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
0,478 €
0,446 €
0,437 €
0,428 €
Min.: 1.500
Mult.: 500
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 17 mm 6.5 kA 205 J 200 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,511 €
0,484 €
0,474 €
Min.: 3.200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 17 mm 6 kA 185 J 200 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,757 €
0,485 €
0,426 €
0,327 €
Reel
0,313 €
0,312 €
Min.: 1
Mult.: 1
: 400
UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 14 mm 6 kA 165 J 200 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
0,937 €
0,615 €
0,543 €
0,495 €
0,482 €
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 17 mm 6.5 kA 205 J 200 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 510V 6500A 200pF 14mm Radial Non-Stocked Lead-Time 21 Weeks
0,851 €
0,557 €
0,491 €
0,446 €
0,433 €
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 14 mm 6.5 kA 205 J 200 pF - 55 C + 125 C Bulk
Littelfuse Varistors 510V 6500A 200pF 14mm Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,555 €
0,527 €
0,516 €
Min.: 3.200
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 14 mm 6.5 kA 205 J 200 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,551 €
0,526 €
0,517 €
Min.: 3.200
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 17 mm 6.5 kA 205 J 200 pF - 55 C + 125 C Reel