S-818 Series LDO Voltage Regulators

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging

ABLIC LDO Voltage Regulators Linear LDO regulator 30uA Iq 300mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-5 5.6 V 300 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 170 mV S-818 Reel
ABLIC LDO Voltage Regulators Linear LDO Regulator 30uA Iq 300mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOT-89-5 5.6 V 300 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 170 mV S-818 Reel

ABLIC LDO Voltage Regulators Linear LDO regulator 30uA Iq 300mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-5 5.7 V 300 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 170 mV S-818 Reel
ABLIC LDO Voltage Regulators Linear LDO Regulator 30uA Iq 300mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOT-89-5 5.7 V 300 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 170 mV S-818 Reel

ABLIC LDO Voltage Regulators Linear LDO regulator 30uA Iq 300mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-5 5.8 V 300 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 170 mV S-818 Reel
ABLIC LDO Voltage Regulators Linear LDO Regulator 30uA Iq 300mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOT-89-5 5.8 V 300 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 170 mV S-818 Reel

ABLIC LDO Voltage Regulators Linear LDO regulator 30uA Iq 300mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-5 5.9 V 300 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 170 mV S-818 Reel

ABLIC LDO Voltage Regulators Linear LDO regulator 30uA Iq 300mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-5 6 V 300 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 170 mV S-818 Reel
ABLIC LDO Voltage Regulators Linear LDO Regulator 30uA Iq 300mA Iout Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOT-89-5 6 V 300 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 170 mV S-818 Reel