Bidirectional SMD/SMT ESD Protection Diodes / TVS Diodes

Results: 19.986
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 3.003In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes Bid SM Rvs 26V Clmp 42.1V AEC-Q101 2.678In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 119 A 5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes 5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg24V 1CH SMD DO214AA2 Bkdn26.7V 18.639In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.5 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 45.0V 4.437In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 20.6 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 75V Bidirect 6.229In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 12.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 1.5SMC - CA 23.7V 11.997In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMC (DO-214AB) 83.5 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 20V 600W BiDir 11.837In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMB (DO-214AA) 22 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - CA 51V 4.110In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 51 V SMD/SMT 56.7 V SMA (DO-214AC) 7.3 A 600 W - 55 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 20volts 400W 5% Bi-Dir. AEC-Q101 6.903In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 12.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 24volts 5uA 10.3 Amps Bi-Dir 12.712In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28volts 5uA 8.8 Amps Bi-Dir 9.246In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 90volts 5uA 2.7 Amps Bi-Dir 10.930In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMA (DO-214AC) 2.7 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 15V 800W Bidir TransZorb 5% Tol 5.401In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24.6 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 28V 600W Bidir TransZorb 3.5% Tol 7.208In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 28 V SMD/SMT 44.7 V 31.6 V SMB (DO-214AA) 13.4 A 600 W - 55 C + 150 C TVS Diodes SMBJ_CD Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW 22V 5% BIDIRECT 959In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 84.5 A 3 kW - 55 C + 150 C TVS Diodes SMC3K AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT SLP1713P8 2.995In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 4 Channel 5 V SMD/SMT 6 V DFN-1713-8 24 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 58V 6.4A TVS 4.114In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMB (DO-214AA) 6.4 A 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 47V 250W 1.779In Stock
Min.: 1
Mult.: 1
: 1.500

Bidirectional 1 Channel 38.1 V SMD/SMT 67.8 V 47 V 4.42 A 250 W - 40 C + 125 C TVS Diodes ZS Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 6.0V, +/- 5%, Bi-dir 7.120In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 7.37 V SMA (DO-214AC) 38.8 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 48 V TVS in SMC 1.705In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.2 V SMC (DO-214AB) 409 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 6V 0.2uA 15kV 8kV BI 2.439In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 6 V SMD/SMT 14.7 V 6.7 V SMC (DO-214AB) 1.58 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 64 V TVS 1.344In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 64 V SMD/SMT 134 V 71.3 V SMC (DO-214AB) 289 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 120V 1KW 5% BiDirectional 2.875In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMB (DO-214AA) 6.1 A 1 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 1KSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 150V 1KW 5% BiDirectional 4.553In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 128 V SMD/SMT 207 V 143 V SMB (DO-214AA) 4.8 A 1 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 1KSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 480V 5% Bi-Directional 6.223In Stock
6.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 408 V SMD/SMT 658 V 456 V SMB (DO-214AA) 1.3 A 800 W 30 kV 30 kV - 65 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel