Unidirectional 12 V ESD Protection Diodes / TVS Diodes

Results: 745
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes 3KP, P600, 12V, 19.9V, BOX Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 300

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 150.8 A 3 kW - 55 C + 150 C TVS Diodes 3KP Bulk
YAGEO ESD Protection Diodes / TVS Diodes 3KP, P600, 12V, 19.9V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8.000
Mult.: 800
: 800

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 150.8 A 3 kW - 55 C + 150 C TVS Diodes 3KP Reel
YAGEO ESD Protection Diodes / TVS Diodes 5.0SMDJ, DO-214AB, 12V, 19.9V, Reel 13" Non-Stocked Lead-Time 23 Weeks
Min.: 30.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 252 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel
YAGEO ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 12V Non-Stocked Lead-Time 23 Weeks
Min.: 5.000
Mult.: 500
: 500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 252 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg12V 1CN AXI P600 Bkdn14.7V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 300

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 256.3 A 5 kW - 55 C + 150 C TVS Diodes 5KP Bulk
YAGEO ESD Protection Diodes / TVS Diodes 5KP, P600, 12V, 19.9V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 8.000
Mult.: 800
: 800

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 256.3 A 5 kW - 55 C + 150 C TVS Diodes 5KP Reel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg12V 1CH AXI DO204AC2 Bkdn14.7V Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V DO-15 (DO-204AC) 25.6 A 500 W - 55 C + 150 C TVS Diodes SA Bulk
YAGEO ESD Protection Diodes / TVS Diodes SA, DO-204AC, 12V, 19.9V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 20.000
Mult.: 4.000
: 4.000

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V DO-15 (DO-204AC) 25.6 A 500 W - 55 C + 150 C TVS Diodes SA Reel
YAGEO ESD Protection Diodes / TVS Diodes SAC, DO-204AC, 12V, 19V, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 20.000
Mult.: 4.000
: 4.000

Unidirectional 1 Channel 12 V Axial 19 V 13.3 V DO-15 (DO-204AC) 500 W - 55 C + 150 C TVS Diodes SAC Reel
YAGEO ESD Protection Diodes / TVS Diodes SMA6L, SMAF, 12V, 19.9V, Reel 13" Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 30.2 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMA6L SMAF 12V 19.9V Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 30.2 A 600 W - 55 C + 150 C ESD Suppressors SMA6L Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 12V, 19.9V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 20.000
Mult.: 5.000
: 5.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - A 12V Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 12V 19.9V Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 30.2 A 600 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors SMAJ-HP6 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 12V 19.9V AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 30.2 A 600 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors SMAJ-HP6AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg12V 1CH SMD DO214AC2 Bkdn13.3V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 12V, 19.9V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 30.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 12V, 19.9V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 12V, 19.9V, AUTO, Reel 13" Non-Stocked Lead-Time 24 Weeks
Min.: 30.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 75.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 12V, 19.9V, AUTO, Reel 7" Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 500
: 500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 75.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - A 12V Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 75.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 1 Channel Unidirectional WV=12V CV=DO-214AB 150.8A 3kW AEC-Q101 Non-Stocked Lead-Time 24 Weeks
Min.: 30.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 150.8 A 3 kW - 55 C + 150 C TVS Diodes SMDJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes 1 Channel Unidirectional WV=12V CV=DO-214AB 150.8A 3kW AEC-Q101 Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 500
: 500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 150.8 A 3 kW - 55 C + 150 C TVS Diodes SMDJ-AT AEC-Q101 Reel
YAGEO ESD Protection Diodes / TVS Diodes 1 Channel Unidirectional WV=12V CV=DO-214AB 150.8A 3kW Non-Stocked Lead-Time 23 Weeks
Min.: 30.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 150.8 A 3 kW - 55 C + 150 C TVS Diodes SMDJ Reel
YAGEO ESD Protection Diodes / TVS Diodes 1 Channel Unidirectional WV=12V CV=DO-214AB 150.8A 3kW Non-Stocked Lead-Time 23 Weeks
Min.: 5.000
Mult.: 500
: 500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 150.8 A 3 kW - 55 C + 150 C TVS Diodes SMDJ Reel