Unidirectional 12 V ESD Protection Diodes / TVS Diodes

Results: 745
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,12V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes TSM-06H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes ESD Protection Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 12 V SMD/SMT 26.5 V 13.2 V SOD-323-2 30 kV 30 kV - 55 C + 150 C ESD Suppressors PE4505CS Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,12V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123FL 10.1 A 200 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF-AU AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,12V,UNI Non-Stocked Lead-Time 28 Weeks
Min.: 40.000
Mult.: 800
: 800

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 75.3 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-15H Reel
Panjit ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressors 12V UNI Non-Stocked Lead-Time 28 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 75.3 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,12V,UNI Non-Stocked Lead-Time 28 Weeks
Min.: 25.600
Mult.: 800
: 800

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 150.6 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-30H Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 12V UNI Non-Stocked Lead-Time 28 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 150.6 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,12V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575.000
Mult.: 5.000
: 5.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SOD-323HE 7.5 A 150 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02HW Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,12V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SOD-123FL 10.1 A 200 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 12V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SOD-123FL 10.1 A 200 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P2AL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,12V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SOD-123FL 10.1 A 200 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-02FL Reel
Panjit ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressors 12V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SOD-123FL 10.1 A 200 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P2AL Reel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123FL,12V,UNI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SOD-123FL 20.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P4FL-AU AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 12V UNI Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SOD-123FL 20.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P4FL-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123FL,12V,UNI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14.7 V SOD-123FL 20.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-04FL Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123HE,12V,UNI Non-Stocked Lead-Time 41 Weeks
Min.: 201.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123HE 20.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P4HE-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 12V UNI Non-Stocked Lead-Time 41 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123HE 20.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P4HE-AU AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123HE,12V,UNI Non-Stocked Lead-Time 41 Weeks
Min.: 201.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123HE 20.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-04HE Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 12V UNI Non-Stocked Lead-Time 41 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123HE 20.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P4HE Reel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,12V,UNI Non-Stocked Lead-Time 30 Weeks
Min.: 25.200
Mult.: 1.800
: 1.800

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 12V UNI Non-Stocked Lead-Time 30 Weeks
Min.: 7.500
Mult.: 7.500
: 7.500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 12V UNI Non-Stocked Lead-Time 30 Weeks
Min.: 7.500
Mult.: 7.500
: 7.500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 12V UNI Non-Stocked Lead-Time 30 Weeks
Min.: 7.500
Mult.: 7.500
: 7.500

Unidirectional 1 Channel 12 V SMD/SMT 22 V 13.3 V SMA (DO-214AC) 18.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressors 12V UNI Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressors 12V UNI Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel