Unidirectional 12 V ESD Protection Diodes / TVS Diodes

Results: 745
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU 4.094In Stock
16.000Expected 1/15/2027
Min.: 1
Mult.: 1
Max.: 8.000
: 8.000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 14.1 V SOD-523-2 9.6 A 240 W 55 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD5Z Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-923 ESD PROT
12.082Expected 9/25/2026
Min.: 1
Mult.: 1
Max.: 8.000
: 8.000

Unidirectional 1 Channel 12 V SMD/SMT 23.7 V 13.5 V SOD-923-2 5.9 A 140 W 30 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD9X Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU PBF
44.900On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 14.1 V SOD-523-2 9.6 A 240 W 55 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD5Z AEC-Q100 Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU PBF
7.991Expected 1/8/2027
Min.: 1
Mult.: 1
: 8.000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 14.1 V SOD-523-2 9.6 A 240 W 55 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD5Z AEC-Q101 Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., SOT23, 12 V
6.000Expected 11/30/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 26 V 13 V SC-59-3 (SOT-23-3) 20 A 500 W 90 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Surge Protection PP X1-DFN1006-2 T&R 10K 20.000Factory Stock Available
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 12 V SMD/SMT 20 V 13.5 V X1-DFN1006-2 25 A 500 W 110 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes Uni-dir, 12V
7.766On Order
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 12 V SMD/SMT 24 V 13.3 V SOD-523-2 5 A 120 W 60 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors CPDU12V Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ12A 3K T&R 15.000Stock Available
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes SMA TVS 400W 12V 5% 5.000Factory Stock Available
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C TVS Diodes TV04A G Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,12V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 75.3 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 12V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
: 400

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 150.6 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 12V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
: 400

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 150.6 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 12V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 150.6 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Bulk
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 12V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 150.6 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Bulk
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,P-600,12V,UNI Non-Stocked Lead-Time 11 Weeks
Min.: 25.600
Mult.: 800
: 800

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 150.6 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 12V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 150.6 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 5000W Transient Voltage Suppressors 12V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
: 400

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 251 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 5000W Transient Voltage Suppressors 12V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
: 400

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 251 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 5000W Transient Voltage Suppressors 12V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 251 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Bulk
Panjit ESD Protection Diodes / TVS Diodes 5000W Transient Voltage Suppressors 12V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 251 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Bulk
Panjit ESD Protection Diodes / TVS Diodes 5000W,Transient Voltage Suppressors,P-600,12V,UNI Non-Stocked Lead-Time 11 Weeks
Min.: 25.600
Mult.: 800
: 800

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 251 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 5000W Transient Voltage Suppressors 12V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 251 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,12V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.800

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-04H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,12V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.800

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes TSM-04H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,12V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-06H Reel, Cut Tape, MouseReel