Unidirectional 12 V ESD Protection Diodes / TVS Diodes

Results: 745
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS DFN1610-2L 12V 440pF 1Channel
5.785On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 15 V 13.3 V DFN-1610-2 38 A 440 pF 30 kV 30 kV - 55 C + 85 C TVS Diodes WE-TVS Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS1UA/SOD323/SOD2
101.185On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19 V 14.5 V SOD-323-2 22.5 A 600 W 180 pF 30 kV - 55 C + 150 C ESD Suppressors PESD12VS1UA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HE3
29.981On Order
Min.: 1
Mult.: 1
: 30.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V DO-219AB-2 10.1 A 200 W 483 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3
59.974On Order
Min.: 1
Mult.: 1
: 30.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V DO-219AB-2 10.1 A 200 W 483 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 12V ESD Protection
253.341On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 14.1 V SOD-523-2 9.6 A 240 W 55 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD5Z Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ZENER TVS
110.458On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 13.3 V SOD-323-2 15 A 350 W 150 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors SD05T1 Reel, Cut Tape, MouseReel

onsemi ESD Protection Diodes / TVS Diodes SOT23 LOW CAP TVS
22.195On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 24 V 13.3 V SC-59-3 (SOT-23-3) 5 A 300 W 5 pF 8 kV 16 kV - 55 C + 150 C ESD Suppressors SL05T1 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY 8 LINE LOW CAP
1.899On Order
Min.: 1
Mult.: 1
: 500

Unidirectional 8 Channel 12 V SMD/SMT 33 V 16.7 V SOIC-16 15 A 500 W 15 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors LCDA Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Automotive high surge ESD, 12V, SOD-123
3.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 26.5 V 13.2 V SOD-123-2 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5KW, 12V 5%,UNIDIR,SMC TVS
1.641Expected 9/14/2026
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 251 A 5 kW 8 kV 15 kV - 55 C + 150 C TVS Diodes SMC5K Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes 12V,ESD Protection,SOD-523,UNI
24.851On Order
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 12 V SMD/SMT 7 V 13.3 V SOD-523-2 5 A 120 W 60 pF - 50 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 12V UNI AEC-Q101
5.991Expected 9/3/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 22.5 V 13.3 V SOD-323-2 17 A 450 W 150 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQxx AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 12V 5% Uni-Directional
400Expected 11/16/2026
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 150.8 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOT-23, 12V, 25.9V, Reel
2.945Expected 9/28/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 12 V SMD/SMT 19 V 13.3 V SC-59-3 (SOT-23-3) 500 W - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 12V, SOT-23, Dual Line, Anode Common Transient Voltage Suppressor
2.794Expected 10/19/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 12 V SMD/SMT 21 V 15 V SC-59-3 (SOT-23-3) 1.9 A 40 W 75 pF 30 kV 30 kV + 150 C TVS Diodes Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS 12V Vrwm 600W Ppp 30.2A Ipp
2.964Expected 9/22/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 12 V SOD-128-2 30.2 A 600 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ15VAL-Q/SOT23/TO-236AB
9.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 12 V SMD/SMT 21 V 14.25 V SC-59-3 (SOT-23-3) 1.9 A 40 W 105 pF 30 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS1UB/SOD523/SC-79
282Expected 7/30/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 35 V 15 V SOD-523-2 5 A 180 W 300 pF 30 kV - 65 C + 105 C ESD Suppressors PESDXS1UB Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS1UJ/SOD323F/SOD323F
2.994Expected 2/22/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 27 V 14.5 V SOD-323-2 22.5 A 600 W 180 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors PESD12VS1UJ Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS1UL/SOD882/SOD2
29.900On Order
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 12 V SMD/SMT 35 V 15.3 V DFN-1006-2 (SOD-882-2) 5 A 150 W 75 pF 30 kV - 65 C + 105 C ESD Suppressors PESDxS1UL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS1ULD-Q/SOD882D/XSON2
10.000Expected 6/28/2027
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 12 V SMD/SMT 35 V 14.7 V SOD-882D-2 5 A 150 W 75 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS2UT/SOT23/TO-236AB
14.940On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 12 V SMD/SMT 35 V 15 V SC-59-3 (SOT-23-3) 5 A 180 W 75 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxS2UT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5Z12/SOD523/SC-79
12.000Expected 7/30/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 30 V 14.1 V SOD-523-2 6 A 200 W 75 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors PESD5Zx Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 12 V Unidirectional SOD-523
16.000Expected 12/3/2026
Min.: 1
Mult.: 1
: 8.000

Unidirectional 2 Channel 12 V SMD/SMT 22.7 V 13.9 V SOD-523-2 4.4 A 100 W 40 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VESDxxC1-02V AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 12V UNI
19.915Expected 12/10/2026
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 12 V SMD/SMT 22.7 V 14.3 V DFN-1006-A-2 4.4 A 100 W 40 pF 30 kV 30 kV - 55 C + 150 C VESD12C1-HD1 Reel, Cut Tape, MouseReel