Unidirectional 12 V ESD Protection Diodes / TVS Diodes

Results: 745
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 14V, 5%, Unidirectional, TVS 6.092In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 14V, 5%, Unidirectional, TVS 5.995In Stock
7.500Expected 10/23/2026
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C SMAJ12A Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 14V, 5%, Bidirectional, TVS 7.378In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C SMAJ12CA Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 14.8V, 10%, Unidirectional, TVS 4.439In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 22 V 13.3 V SMB (DO-214AA) 28 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 14V, 5%, Unidirectional, TVS 8.152In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 31 A 600 W - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 14V, 5%, Unidirectional, TVS 6.591In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 79 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 200W, 14V, 5%, Unidirectional, TVS 1.478In Stock
20.000Expected 10/23/2026
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SOD-123W 10.1 A 200 W - 55 C + 175 C Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 12V 240W

Unidirectional 1 Channel 12 V SMD/SMT 25 V 14.1 V SOD-523-2 5 A 240 W 55 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD12VD5 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes Uni-dir 10mA, 12V

Unidirectional 1 Channel 12 V SMD/SMT 18.4 V 13.5 V SOD-923-2 1 A 100 W 15 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors ESD12VD9 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 12V 400 Watts

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C TVS Diodes SMAJ12A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 12V 600 Watts

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ12A Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD12VD3-TP
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 12V, 1.0uA

Unidirectional 1 Channel 12 V SMD/SMT 33 V 13.3 V SOD-323-2 12 A 350 W 150 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors ESD12VD Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMBJE AUTO, 12V 935In Stock
Min.: 1
Mult.: 1
: 6.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMBJH AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode 12VOLT
70.408On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 28.3 V 13.3 V SOD-323-2 11 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxC Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY LOW CAPACITANCE 12V
7.677Expected 11/3/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 26.6 V 13.3 V SOT-143 20 A 500 W 15 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors LCDA Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 500W, 14V, 5%, Unidirectional, TVS 3.350In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V DO-15 (DO-204AC) 26.3 A 500 W - 55 C + 175 C TVS Diodes Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes High Power Transient Voltage Supressor
23.980Expected 9/7/2026
Min.: 1
Mult.: 1
: 8.000

Unidirectional 1 Channel 12 V SMD/SMT 20 V 12.5 V 1610 (4027 metric) 70 A 1.3 kW 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESDA13P70-1U1M Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 12V 5% Uni-Directional
11.964On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 252 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 12V 5% Uni-Directional
154.258On Order
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.3pF 15A UNIDIRECTIONAL
18.000Expected 1/11/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 35 V 13.3 V SOD-323-2 15 A 500 W 1.3 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP4022 AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1-Ch Unidirect TVS 80pF 12V 13A
38.499Expected 10/21/2026
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000

Unidirectional 1 Channel 12 V SMD/SMT 23 V 13.3 V X1-DFN1006-2 13 A 300 W 95 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D12V0 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 12.0V
50.949Expected 11/16/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 12V 5KW 5% UNI DO-214AB (SMC)
5.959Expected 9/4/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 252 A 5 kW - 55 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 12VOLT
4.980Expected 11/18/2026
Min.: 1
Mult.: 1
: 2.500

Unidirectional 8 Channel 12 V SMD/SMT 33 V 13.3 V SOIC-16 21 A 500 W 15 pF - 55 C + 150 C TVS Diodes CDNBS08-T03-T36C Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Unidirectional Std Cap
17.998Expected 3/16/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 25.9 V 13.3 V SOD-323-2 21 A 500 W 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxSC Reel, Cut Tape, MouseReel