SMD/SMT Green LEDs Single Colour LEDs

Results: 1.294
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Broadcom / Avago Single Colour LEDs Poly Dome Green 7.838In Stock
Min.: 1
Mult.: 1
: 1.500

Green LEDs SMD/SMT T-3/4 569 nm 600 ucd 10 mA 2.1 V Tinted 1.91 mm Dome Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Green Grn 19.256In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT PLCC-2 560 nm 40 mcd 20 mA 1.9 V 48 mW Colorless 2.2 mm Round Flat Non-Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Green Grn 12.203In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT PLCC-2 570 nm 70 mcd 20 mA 1.9 V 48 mW Colorless 2.2 mm Round Flat Non-Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Green GaP Grn 10.433In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm 18 mcd 20 mA 2.1 V 52 mW Colorless 1.2 mm x 0.6 mm Dome Non-Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Green Thin Profile 570lm 47.086In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 573 nm 18 mcd 570 lm 20 mA 1.94 V 48 mW Colorless 1.15 mm x 0.8 mm Rectangular Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Green 9.109In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 1206 (3216 metric) 572 nm 18 mcd 20 mA 2.1 V 52 mW Colorless 3.2 mm x 1.6 mm Rectangular Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Green 10.211In Stock
20.000Expected 11/30/2026
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0805 (2012 metric) 572 nm 18 mcd 20 mA 2.1 V 52 mW Colorless 2 mm x 1.25 mm Rectangular Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Green Grn 14.865In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 1305 (3412 metric) 572 nm 18 mcd 20 mA 2.6 V 52 mW Colorless 1.2 mm x 1.25 mm Rectangular Non-Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs PLCC2 Top Mt GaP Grn 28.922In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT PLCC-2 560 nm 8 mcd 20 mA 2.2 V 62.5 mW Colorless 2.2 mm Round Flat Non-Diffused HSMG Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Green Epoxy Lens 592nm 220mcd 16.030In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT PLCC-2 569 nm 18 mcd 20 mA 2.2 V 62.5 mW Colorless 2.2 mm Round Flat Non-Diffused HSMG Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Green Non-diffused 572nm 15mcd 102.657In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT Side Looker 572 nm 15 mcd 20 mA 2.2 V 65 mW Colorless 2 mm x 1 mm Dome Non-Diffused HSMG Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Green Clr Diffused 572nm 15mcd 44.748In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm 15 mcd 20 mA 2.2 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMG Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Green Non-diffused 572nm 15mcd 51.730In Stock
27.000Expected 9/2/2026
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 1305 (3412 metric) 572 nm 15 mcd 20 mA 2.2 V 65 mW Colorless 1.2 mm x 1.25 mm Rectangular Non-Diffused HSMG Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Green Epoxy Lens 525nm 200mcd 25.107In Stock
50.000Expected 2/18/2027
Min.: 1
Mult.: 1
: 50.000

Green LEDs SMD/SMT PLCC-2 525 nm 200 mcd 20 mA 3.4 V 114 mW Colorless 2.2 mm Round Flat Non-Diffused HSMM Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs InGaN Green 15.720In Stock
30.000On Order
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT PLCC-4 525 nm 1.125 cd 30 mA 3.8 V 114 mW Colorless 2.2 mm Round Flat Clear HSMM Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs InGaN Green n Grn 9.125In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT Side Looker 525 nm 126 mcd 20 mA 3.3 V 78 mW Colorless 1 mm x 0.8 mm Dome Non-Diffused HSMM Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs InGaN Green n 7.631In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm 120 mcd 20 mA 3.3 V 78 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMM Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs InGaN Green n Grn 10.078In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT Side Looker 527 nm 150 mcd 20 mA 3.4 V 78 mW Colorless 2 mm x 1 mm Dome Non-Diffused HSMQ Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs InGaN Green n Grn 5.493In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm 145 mcd 20 mA 3.4 V 78 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSMQ Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs InGaN Green n 19.008In Stock
15.775Expected 9/2/2026
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0805 (2012 metric) 527 nm 145 mcd 20 mA 3.4 V 78 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMQ Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Top Mt InGaN Green 7.551In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm 145 mcd 20 mA 3.4 V 78 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMQ Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs InGaN Green 5.178In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 1305 (3412 metric) 527 nm 140 mcd 20 mA 3.4 V 78 mW Colorless 1.2 mm x 1.1 mm Square Non-Diffused HSMQ Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Chip Top Mt InGaN Green 10.747In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT SMD-2 527 nm 1.125 cd 20 mA 3.5 V 70 mW Colorless 1.6 mm x 0.8 mm Rectangular Non-Diffused HSMQ Reel, Cut Tape, MouseReel

Dialight Single Colour LEDs SMD LED 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0605 (1611 metric) 527 nm 56 mcd 5 mA 3 V 68 mW Colorless 1.2 mm x 0.55 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Green, 525nm 195mcd, 20mA 1.994In Stock
3.000Expected 11/18/2026
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 1206 (3216 metric) 525 nm 195 mcd 20 mA 3.2 V 76 mW Colorless 2 mm Semitube Water Clear Reel, Cut Tape, MouseReel