SMD/SMT Green LEDs Single Colour LEDs

Results: 1.294
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED Single Colour LEDs GREEN, 107LM 4.980In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 1616 (4040 metric) 527 nm 107 lm 350 mA 2.85 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Green, 80.6lm 3.195In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 1616 (4040 metric) 527 nm 80.6 lm 350 mA 2.85 V 3 W Colorless 1.6 mm x 1.6 mm Square Flat Diffused Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color Green 520-540nm 90.761In Stock
96.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT SMD-2 540 nm 47 lm 120 mA 3.15 V 360 mW Green 2.95 mm x 2.48 mm Rectangular with Sidecut Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color Green 520-540nm 3.779In Stock
Min.: 1
Mult.: 1
: 5.000

Green LEDs SMD/SMT 3535 530 nm 35 lm 100 mA 3.2 V 320 mW Tinted 2.6 mm Round Flat Diffused LUXEON 3535L Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON C Color Line, Green 520nm-540nm 4.294In Stock
12.000Expected 9/9/2026
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT SMD-2 540 nm 90 lm 350 mA 3.05 V 1 W Colorless 2 mm Dome Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON C Color Line, Lime 125lm - 149lm 3.245In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT SMD-2 135 lm 350 mA 2.75 V 1 W Colorless 2 mm Dome Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON RUBIX Color, Green 520nm- 535nm 6.752In Stock
12.000Expected 10/21/2026
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT SMD-2 535 nm 260 lm 1.5 A 3.8 V 4.74 W Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON RUBIX Color, Lime 420lm - 510lm 6.426In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT 1414 420 lm 1.5 A 3.09 V 4.74 W Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Rebel Color, Green 520nm - 540nm 3.132In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT SMD-2 530 nm 95 lm 350 mA 3.21 V 1 W Colorless 2.61 mm Dome Water Clear LUXEON Rebel Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Rebel Color, Green 520nm - 540nm 1.084In Stock
4.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT SMD-2 530 nm 102 lm 350 mA 3.21 V 1 W Colorless 2.61 mm Dome Water Clear LUXEON Rebel Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Z Color Line, Lime 566nm - 569nm 1.901In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT SMD-2 567.5 nm 175 lm 500 mA 2.85 V 1 W Colorless Rectangular Water Clear LUXEON Z Color Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Green 1.555In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 0603 (1608 metric) 530 nm 150 mcd Reel, Cut Tape, MouseReel
Broadcom / Avago HSME-C370
Broadcom / Avago Single Colour LEDs Chip,Top Mt,AlInGaP,Grn 17.990In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT SMD-2 Colorless Rectangular
Broadcom / Avago HSMQ-C370
Broadcom / Avago Single Colour LEDs Chip,Top Mt,InGaN,Green 13.495In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT SMD-2 Colorless Rectangular
Kingbright Single Colour LEDs 4x4mm RA Green PLCC2 1.404In Stock
Min.: 1
Mult.: 1
: 500

Green LEDs SMD/SMT PLCC-2 515 nm 1000 mcd 20 mA 3.3 V Colorless 2.4 mm Dome Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 7.342In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 0805 (2012 metric) Semitube Reel, Cut Tape
Dialight Single Colour LEDs 1616 RA GREEN 20mA 2.537In Stock
Min.: 1
Mult.: 1
: 500

Green LEDs SMD/SMT 1616 (4040 metric) 525 nm 285 mcd 20 mA 3.95 V Colorless 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs 0603 Low Profile GREEN 11.528In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 535 nm 230 mcd 20 mA 3.6 V 72 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs 1206 w/LENS TRUE GREEN 525nm 3.364In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 1206 (3216 metric) 525 nm 2000 mcd 20 mA 3.7 V Colorless Round Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Reverse Mount TrueGreen 523nm 5.497In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 523 nm 430 mcd 20 mA 3.5 V Clear 599 Reverse Mount SMD Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs LOW CURRENT GREEN SMD LED 6.394In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm 140 mcd 5 mA 3 V 35 mW Colorless 1 mm Rectangular Colorless Reel, Cut Tape
ROHM Semiconductor Single Colour LEDs Long Life Type Mini-mold Chip LED 3.510In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm 140 mcd 5 mA 3 V 70 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape
ROHM Semiconductor Single Colour LEDs PICOLED Series, Green, 527nm, 10mcd, 3V 1.735In Stock
5.000Expected 2/15/2027
Min.: 1
Mult.: 1
: 5.000

Green LEDs SMD/SMT 0402 (1006 metric) 527 nm 110 mcd 5 mA 3 V 34 mW Milky White Rectangular Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs High brightness Lens Type, Green Chip Led: SMLS14ENT is a Green surface mount LED with a lens. InGaN is used as the light emitting material and it is packaged in a colorless transparent resin. Ideal as a light source for display units. 554In Stock
2.000Expected 10/2/2026
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 1206 (3216 metric) 527 nm 3000 mcd 20 mA 3.3 V 117 mW Colorless 1.6 mm Round Clear Reel, Cut Tape
ROHM Semiconductor Single Colour LEDs High brightness chip LED with reflector: ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type. 1.662In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 1311 (3228 metric) 528 nm 1500 mcd 20 mA 3.4 V 120 mW Colorless 2.4 mm Round Clear Reel, Cut Tape