eRA-LoRA

LPRS
471-ERA-LORA
eRA-LoRA

Mfr.:

Description:
Sub-GHz Modules Radio Transceiver Module 868MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: Sub-GHz Modules
RoHS:  
868 MHz, 915 MHz
20 dBm
SDI, SDO
3.3 V
5 V
90 mA
10 mA
- 40 C
+ 85 C
u.FL
38 mm x 14 mm
LoRa/LoRaWAN
Bulk
Brand: LPRS
Description/Function: Long Range Transceiver
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 25
Subcategory: Wireless & RF Modules
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,93 € 31,93 €
29,25 € 292,50 €
26,81 € 1.340,50 €
24,86 € 2.486,00 €
23,56 € 4.712,00 €