UG4SC075005L8S

onsemi
772-UG4SC075005L8S
UG4SC075005L8S

Mfr.:

Description:
JFETs UG4SC075005L8S

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: JFETs
RoHS:  
SiC
SMD/SMT
MO-229-8
N-Channel
Single
750 V
- 30 V to 30 V
6 uA
120 A
5 mOhms
1.153 kW
- 55 C
+ 175 C
UG4S
Reel
Cut Tape
Brand: onsemi
Product Type: JFETs
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Combo-FETs

onsemi Combo-FETs are revolutionary devices that combine a low RDS(on) onsemi SiC JFET with a Si MOSFET in a single, compact package. Explicitly designed for low-frequency protection applications, such as solid-state circuit breakers, battery disconnects, and surge protection, these Combo-FETs allow users access to the JFET gate to optimize the design. Integrating the Si MOSFET in these onsemi Combo-FETs ensures a normally off solution, achieving a size reduction of over 25% compared to discrete implementations.

UG4SC 750V 8.4mΩ Combo-FETs

onsemi UG4SC 750V 8.4mΩ Combo-FETs combine a 750V SiC JFET and a low-voltage Si MOSFET in a single TO-247-4L package. This design enables a normally off switch while benefiting from the ultra-low on-resistance [RDS(on)] and robustness of a normally on SiC JFET. The UG4SC Combo-FET series from onsemi is ideal for high-energy switching in circuit protection. For switch-mode power conversion, the devices offer separate gate access to the JFET and MOSFET, enhancing speed control and simplifying the paralleling of multiple devices.

In Stock: 1.119

Stock:
1.119 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,49 € 47,49 €
39,56 € 395,60 €
34,31 € 3.431,00 €
Full Reel (Order in multiples of 2000)
34,31 € 68.620,00 €