QSD123

onsemi
512-QSD123
QSD123

Mfr.:

Description:
Phototransistors 4mA PHOTO TRANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Phototransistors
RoHS:  
T-1 3/4
880 nm
30 V
100 nA
7 us
7 us
100 mW
- 40 C
+ 100 C
QSD123
Brand: onsemi
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 250
Subcategory: Optical Detectors & Sensors
Part # Aliases: QSD123_NL
Unit Weight: 284 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 6.243

Stock:
6.243
Can Dispatch Immediately
On Order:
5.000
Expected 10/6/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,427 € 4,27 €
0,311 € 31,10 €
0,26 € 130,00 €