NOIP1FN016KA-GTI

onsemi
863-NOIP1FN016KA-GTI
NOIP1FN016KA-GTI

Mfr.:

Description:
Image Sensors PYTHON 16MP NIR IMA GE SEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
RoHS:  
Image Sensor
4096 H x 4096 V
NIR
- 40 C
+ 85 C
10 bit
120 fps
4.5 um x 4.5 um
UPGA-355
1.8 V, 3.3 V
Tray
Brand: onsemi
Product Type: Image Sensors
Series: PYTHON16K
Factory Pack Quantity: 12
Subcategory: Sensors
Supply Voltage - Max: 3.4 V
Supply Voltage - Min: 1.7 V
Part # Aliases: 10-31-13A-355-XXX-R27-L14 10-31-13A-355-400T4-R27-L14 10-31-13A-355-414T4-R27-L14 10-31-13A-355-RB501T4-R27-L14
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hyperlux Image Sensors

onsemi CMOS Image Sensor Solutions include the Hyperlux™ sensing portfolio, offering a wide range of high‑performance image and depth sensors for automotive, industrial, and commercial applications. The onsemi Hyperlux image sensor families deliver exceptional image quality with low power consumption, combining high dynamic range and superior low‑light performance for reliable operation in challenging lighting conditions, while Hyperlux™ ID adds advanced indirect time‑of‑flight (iToF) depth sensing with real‑time 3D measurement, global shutter technology, and integrated depth processing to simplify system design and ensure optimal results across diverse environments.

PYTHON CMOS Image Sensors

onsemi PYTHON CMOS Image Sensors are sensors that combine flexibility in configuration, resolution with high speed, and high sensitivity. These sensors combine low read noise and high sensitivity with frame rates up to 815fps which helps to capture fast-moving scenes without distortion. onsemi PYTHON CMOS image sensors feature 4.5µm to 4.8µm pixel size, VGA to 25MP resolutions, 3.8mm to 32.6mm diagonal, and 80fps to 815fps frame rate. Typical applications include general-purpose applications like machine vision inspection, motion monitoring, security, surveillance, and Intelligent Transportation Systems (ITS).

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.780,97 € 21.371,64 €