NFAQ0860L36T

onsemi
863-NFAQ0860L36T
NFAQ0860L36T

Mfr.:

Description:
Intelligent Power Modules - IPMs 600V/8A INVERTER (SHORT-LEAD)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
RoHS:  
Brand: onsemi
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 600 V
Continuous Collector Current at 25 C: 8 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package/Case: DIP-38
Packaging: Tube
Pd - Power Dissipation: 32 W
Product Type: Intelligent Power Modules - IPMs
Series: NFAQ0860L36T
Factory Pack Quantity: 400
Subcategory: Discrete and Power Modules
Technology: Si
Type: 3-Phase IGBT Inverter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

NFAQ0860L3x Intelligent Power Modules

onsemi NFAQ0860L3x Intelligent Power Modules (IPM) are three-phase inverter modules with a high-voltage driver, six IGBTs, and a thermistor. This sensor is suitable for driving Permanent Magnet Synchronous (PMSM) motors, Brushless DC (BLDC) motors, and AC asynchronous motors. The IGBTs are configured in a three-phase bridge with separate emitter connections for the lower legs for maximum flexibility in choosing the control algorithm. onsemi NFAQ0860L3x IPMs provide built-in undervoltage protection (UVP), adjustable overcurrent protection (OCP), and cross-conduction protection.

Intelligent Power Modules (IPMs)

onsemi Intelligent Power Modules (IPMs) are highly integrated solid-state power switches integrating gate-drive circuitry based on IGBTs or MOSFETs in a single module. IPMs also include protection for power systems from issues such as short circuits, under voltages, and extreme temperatures. IPMs using 600V IGBTs are used in consumer and industrial applications for driving fans, pumps, and compressors. IPMs using 40V and 80V MOSFETs are increasingly used in automotive applications to drive electric fans and pumps. 

Heat Pumps

The heat pump stands as a cornerstone of the global shift towards secure and sustainable heating, harnessing low-emissions electricity to provide reliable warmth. While its primary function is heating, innovative reverse cycle models also offer cooling capabilities. Moreover, by efficiently recovering waste heat and elevating its temperature to practical levels, heat pumps hold immense potential for energy conservation. As businesses pivot towards a low-carbon future, there's a growing demand for more efficient power semiconductors. Balancing cost, footprint, and efficiency is paramount in this pursuit. onsemi Intelligent Power Modules (IPMs) emerge as a noteworthy solution within the heat pump market, offering compact design, high power density, and advanced control features.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,79 € 3.516,00 €