NCP711BMT500TBG

onsemi
863-NCP711BMT500TBG
NCP711BMT500TBG

Mfr.:

Description:
LDO Voltage Regulators NCP711 WDFN6 5V0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WDFN-6
5 V
100 mA
1 Output
Positive
1 uA
2.7 V
18 V
Fixed
- 40 C
+ 125 C
215 mV
NCP711
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.

NCP711 LDO Voltage Regulators with PG

onsemi NCP711 LDO Voltage Regulators with Power Good (PG) circuit feature very low quiescent current, fast transient response, and high input/output voltage ranges. These CMOS LDO regulators are designed for up to 18V input voltage and 100mA output current. The PG circuit (version B) indicates that the output voltage is regulated, and this signal could be used for power sequencing or as a microcontroller reset. These onsemi LDO regulators include internal short-circuit and over-temperature protection that saves the device against overload conditions. The NCP711 regulators are available in several fixed output voltage and adjustable versions. Typical applications include home automation, metering, remote control devices, and white goods.

In Stock: 18.708

Stock:
18.708 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,541 € 5,41 €
0,485 € 12,13 €
0,424 € 42,40 €
0,395 € 98,75 €
0,377 € 188,50 €
0,362 € 362,00 €
Full Reel (Order in multiples of 3000)
0,347 € 1.041,00 €
0,337 € 2.022,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.