NB4N527SMNR2G

onsemi
863-NB4N527SMNR2G
NB4N527SMNR2G

Mfr.:

Description:
Clock Drivers & Distribution 3.3V 2.5Gb/s Dual Driver/RCVR/Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Clock Drivers & Distribution
RoHS:  
Differential
QFN-16
3 V
3.6 V
NB4N527S
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Maximum Data Rate: 2.5 Gbps
Mounting Style: SMD/SMT
Operating Supply Current: 40 mA
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: Signal Driver
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

In Stock: 502

Stock:
502 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,65 € 11,65 €
9,19 € 91,90 €
8,57 € 214,25 €
8,12 € 812,00 €
Full Reel (Order in multiples of 3000)
8,12 € 24.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,37 €
Min:
1