MOC3073SVM

onsemi
863-MOC3073SVM
MOC3073SVM

Mfr.:

Description:
Triac & SCR Output Optocouplers 6PW RP TRIAC SMD VDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Triac & SCR Output Optocouplers
RoHS:  
SMD/SMT
PDIP-6
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
4170 Vrms
60 mA
1.18 V
330 mW
800 V
- 40 C
+ 85 C
MOC3073
Tube
Brand: onsemi
Maximum Trigger Current: 6 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 1,819 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
1,15 € 11,50 €
0,869 € 86,90 €
0,752 € 376,00 €
0,71 € 710,00 €
0,665 € 1.330,00 €