MMPQ2222A

onsemi
512-MMPQ2222A
MMPQ2222A

Mfr.:

Description:
Bipolar Transistors - BJT 16-SOIC NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOIC-16
NPN
Quad
500 mA
40 V
75 V
5 V
1 V
1 W
300 MHz
- 55 C
+ 150 C
MMPQ2222A
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 500 mA
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Part # Aliases: MMPQ2222A_NL
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290055
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

In Stock: 1.745

Stock:
1.745
Can Dispatch Immediately
On Order:
20.000
Expected 11/6/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 240
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
1,57 € 15,70 €
1,12 € 112,00 €
Full Reel (Order in multiples of 2500)
1,12 € 2.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.