MC74AC377DWR2G

onsemi
863-MC74AC377DWR2G
MC74AC377DWR2G

Mfr.:

Description:
Flip-Flops 2-6V CMOS Octal D-Type Clock Enable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
74AC
8 Circuit
Single-Ended
SOIC-20
Single-Ended
Non-Inverting
13 ns
- 24 mA
24 mA
2 V
6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Number of Input Lines: 8
Number of Output Lines: 8 Line
Product Type: Flip Flops
Series: MC74AC377
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
The country is subject to change at the time of shipment.

In Stock: 1.837

Stock:
1.837 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,774 € 0,77 €
0,546 € 5,46 €
0,489 € 12,23 €
0,427 € 42,70 €
0,398 € 99,50 €
0,38 € 190,00 €
Full Reel (Order in multiples of 1000)
0,366 € 366,00 €
0,35 € 700,00 €
0,341 € 1.705,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.