KSC1845FTA

onsemi
512-KSC1845FTA
KSC1845FTA

Mfr.:

Description:
Bipolar Transistors - BJT NPN Epitaxial Sil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3 Kinked Lead
NPN
Single
50 mA
120 V
120 V
5 V
70 mV
500 mW
110 MHz
+ 150 C
KSC1845
Ammo Pack
Brand: onsemi
Continuous Collector Current: 50 mA
DC Collector/Base Gain hFE Min: 200
DC Current Gain hFE Max: 1200
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: KSC1845FTA_NL
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

In Stock: 109.698

Stock:
109.698
Can Dispatch Immediately
On Order:
92.000
Expected 11/6/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,175 € 1,75 €
0,109 € 10,90 €
0,081 € 40,50 €
0,071 € 71,00 €
Full Ammo Pack (Order in multiples of 2000)
0,059 € 118,00 €