FOD3182S

onsemi
512-FOD3182S
FOD3182S

Mfr.:

Description:
High Speed Optocouplers 3A Out Hi Spd MOSFET Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SMT-8
1 Channel
5000 Vrms
Photodarlington
10 mA
1.43 V
38 ns
24 ns
5 V
3 A
250 mW
- 40 C
+ 100 C
FOD3182
Bulk
Brand: onsemi
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FOD3182 High Speed MOSFET Gate Driver Optocouplers

onsemi / Fairchild FOD3182 High-Speed MOSFET Gate Driver Optocouplers are designed with LEDs optically coupled to CMOS detector with PMOS and NMOS output transistors IC power stage. These optocouplers feature high noise immunity, 3A peak output current, fast switching speed, fast output rise/fall time, and 250kHz maximum switching speed. onsemi / Fairchild FOD3182 gate driver optocouplers are ideal for Plasma Display Panels (PDPs), high-performance DC/DC converters, switch-mode power supplies, and uninterruptible power supplies.

In Stock: 662

Stock:
662 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,46 € 2,46 €
1,58 € 15,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,67 €
Min:
1