FDMS8050

onsemi
512-FDMS8050
FDMS8050

Mfr.:

Description:
MOSFETs PT8 N 30/20 in Powerclip 56 Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-56-8
N-Channel
1 Channel
30 V
200 A
650 uOhms
- 20 V, 20 V
1 V
285 nC
- 55 C
+ 150 C
2.7 W
Enhancement
PowerTrench Power Clip
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Product Type: MOSFETs
Series: FDMS8050
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 56,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,09 € 5,09 €
3,41 € 34,10 €
2,44 € 244,00 €
2,21 € 1.105,00 €
2,06 € 2.060,00 €
Full Reel (Order in multiples of 3000)
2,06 € 6.180,00 €