FDMA910PZ

onsemi
512-FDMA910PZ
FDMA910PZ

Mfr.:

Description:
MOSFETs P-CHAN -20V -9.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
MicroFET-6
P-Channel
1 Channel
20 V
9.4 A
20 mOhms
- 8 V, 8 V
1.5 V
29 nC
- 55 C
+ 150 C
2.4 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Product Type: MOSFETs
Series: FDMA910PZ
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

FDMx910 P-Channel PowerTrench® MOSFETs

ON Semiconductor FDMx910 P-Channel PowerTrench® MOSFETs feature the MicroFET™ MOSFET package and provide exceptional thermal performance for their physical size (2mm x 2mm & 1.6mm x 1.6mm), making them well suited for switching and linear mode applications. Available with a 20V rating, the devices offer low on-state resistance. To prevent electrostatic discharge (ESD) failures, the FDMA910PZ and FDME910PZT are equipped with optimized Zener diode protection, which also reduces IGSS leakage maximum rating from 10µA to 1µA. Both devices provide safe operation at low-voltage and are suitable for use in handsets and portable devices.
Learn More

In Stock: 25.812

Stock:
25.812
Can Dispatch Immediately
On Order:
18.000
Expected 11/24/2026
Factory Lead Time:
45
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,592 € 5,92 €
0,387 € 38,70 €
0,298 € 149,00 €
0,27 € 270,00 €
Full Reel (Order in multiples of 3000)
0,218 € 654,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.