FDA032N08

onsemi
512-FDA032N08
FDA032N08

Mfr.:

Description:
MOSFETs PT3 75V 3.2mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-3PN-3
N-Channel
1 Channel
75 V
235 A
3.2 mOhms
- 20 V, 20 V
2.5 V
220 nC
- 55 C
+ 175 C
375 W
Enhancement
PowerTrench
Tube
Brand: onsemi
Configuration: Single
Fall Time: 121 ns
Product Type: MOSFETs
Rise Time: 191 ns
Series: FDA032N08
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 335 ns
Typical Turn-On Delay Time: 230 ns
Unit Weight: 4,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 288

Stock:
288 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,36 € 4,36 €
2,66 € 26,60 €
2,19 € 262,80 €
2,17 € 1.106,70 €