ECH8655R-R-TL-H

onsemi
863-ECH8655R-R-TL-H
ECH8655R-R-TL-H

Mfr.:

Description:
MOSFETs NCH+NCH 2.5V DRIVE SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
ECH-8
N-Channel
24 V
9 A
17 mOhms
1.4 W
Reel
Brand: onsemi
Product Type: MOSFETs
Series: ECH8655R
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 19,450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
60.000 Can Dispatch in 20 Days
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,249 € 747,00 €
0,247 € 1.482,00 €
0,242 € 2.178,00 €
0,235 € 5.640,00 €