CNY17F4SR2VM

onsemi
512-CNY17F4SR2VM
CNY17F4SR2VM

Mfr.:

Description:
Transistor Output Optocouplers 6-Pin DIP PhotoXstr Output Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
PDIP-6 Gull Wing
1 Channel
4170 Vrms
NPN Phototransistor
160 %
320 %
60 mA
1.65 V
70 V
50 mA
400 mV
6 us
24 us
6 V
270 mW
- 40 C
+ 100 C
CNY17F4M
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: 1 Channel
Current Transfer Ratio: 160 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,697 € 0,70 €
0,486 € 4,86 €
0,355 € 35,50 €
0,297 € 148,50 €
Full Reel (Order in multiples of 1000)
0,277 € 277,00 €
0,261 € 522,00 €
0,247 € 1.235,00 €
0,229 € 2.290,00 €
0,222 € 5.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.