BZX79C47

onsemi
512-BZX79C47
BZX79C47

Mfr.:

Description:
Zener Diodes Zener Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
47 V
Through Hole
DO-35-2
500 mW
5 %
50 nA
170 Ohms
- 65 C
+ 200 C
Single
2 mA
Bulk
BZX79C47
Brand: onsemi
Height: 1.91 mm
Ir - Reverse Current: 50 nA
Length: 4.56 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 40 mV/C
Width: 1.91 mm
Zener Current: 50 nA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 30.187

Stock:
30.187 Can Dispatch Immediately
Quantities greater than 30187 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,093 € 0,93 €
0,05 € 5,00 €
0,034 € 17,00 €
0,028 € 28,00 €
0,024 € 48,00 €
0,021 € 105,00 €
0,018 € 180,00 €
0,015 € 375,00 €