AR0235CSSC28SMKA0-CP2

onsemi
863-35CSSC28SMKA0CP2
AR0235CSSC28SMKA0-CP2

Mfr.:

Description:
Image Sensors 2.3MP, 1/2.8, Global Shutter Image Sensor, RGB, 28 deg CRA, CSP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
RoHS:  
Digital Image Sensor
1920 H x 1200 V
RGB
- 20 C
+ 85 C
2 Megapixels
120 fps
2.8 um x 2.8 um
1.25 V
Tray
Brand: onsemi
Moisture Sensitive: Yes
Optical Format: 1/2.8 in
Product Type: Image Sensors
Series: AR0235
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: Hyperlux
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AR0235 Digital Image Sensors

onsemi AR0235 Digital Image Sensors are 1/2.8-inch 2MP CMOS sensors with global shutter and active pixel array of 1920(H) x 1200(V). These image sensors incorporate an innovative global shutter pixel design optimized for accurate and fast capture of moving scenes. The AR0235 image sensors include camera functions such as auto exposure control, windowing, row-skip mode, column-skip mode, and pixel-binning. These image sensors have the ability to capture both continuous video and single frames. The AR0235 digital image sensors are programmable through a simple two-wire serial interface. These image sensors produce clear, sharp digital pictures and low-noise images in both low-light and bright scenes. The AR0235 sensors are ideal for bar code scanners, factory automation, Autonomous Mobile Robot (AMR), machine vision, 3D scanning, and biometrics.

Hyperlux Image Sensors

onsemi CMOS Image Sensor Solutions include the Hyperlux™ sensing portfolio, offering a wide range of high‑performance image and depth sensors for automotive, industrial, and commercial applications. The onsemi Hyperlux image sensor families deliver exceptional image quality with low power consumption, combining high dynamic range and superior low‑light performance for reliable operation in challenging lighting conditions, while Hyperlux™ ID adds advanced indirect time‑of‑flight (iToF) depth sensing with real‑time 3D measurement, global shutter technology, and integrated depth processing to simplify system design and ensure optimal results across diverse environments.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,05 € 38,05 €
32,09 € 160,45 €
29,82 € 298,20 €
27,07 € 676,75 €
24,23 € 1.211,50 €