AFGY100T65SPD

onsemi
863-AFGY100T65SPD
AFGY100T65SPD

Mfr.:

Description:
IGBTs FS3 IGBT 650V/100A AND AUTO STEALTH DIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
TO-247-3LD
Through Hole
Single
650 V
1.6 V
- 20 V, 20 V
120 A
660 W
- 55 C
+ 175 C
AFGY100T65SPD
Tube
Brand: onsemi
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

AFGYx Field Stop Trench IGBTs

onsemi AFGYx Field Stop Trench IGBTs are AEC-Q101 qualified and feature very low conduction and switching losses. These features allow for a high-efficiency operation in various applications, rugged transient reliability, and low EMI.

In Stock: 1.771

Stock:
1.771 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,72 € 10,72 €
6,19 € 61,90 €
5,49 € 658,80 €