ADT7461ARMZ-R7

onsemi
863-ADT7461ARMZ-R7
ADT7461ARMZ-R7

Mfr.:

Description:
Board Mount Temperature Sensors EXT TMP RGE IC 1C TDM SRC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
0 C
+ 127 C
MSOP-8
2-Wire, I2C, SMBus
3 V
3.6 V
Local, Remote
8 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Operating Supply Current: 240 uA
Output Current: 220 uA
Product: Hardware Monitors
Product Type: Board Mount Temperature Sensor ICs
Series: ADT7461
Factory Pack Quantity: 1000
Subcategory: Sensors
Temperature Threshold: Programmable
Type: System Monitor Sensor
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 7.470

Stock:
7.470 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,55 € 4,55 €
4,51 € 22,55 €
3,35 € 33,50 €
3,11 € 77,75 €
2,98 € 149,00 €
2,73 € 273,00 €
Full Reel (Order in multiples of 1000)
2,73 € 2.730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.