CF140US.05.12

igus
48-CF140US-05-12
CF140US.05.12

Mfr.:

Description:
Multi-Conductor Cables Priced Per Foot, chainflex PVC TC-ER-HL 20awg-12C 600V Ov

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
igus
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Control Cable
Shielded
12 Conductor
20 AWG
14 mm (0.551 in)
Gray
Polyvinyl Chloride (PVC)
Copper
600 V
Brand: igus
Features: Flame-Retardant
Insulation Material: Polyvinyl Chloride (PVC), Nylon
Packaging: Spool
Product Type: Multi-Conductor Cables
Series: Control Cable
Factory Pack Quantity: 100
Subcategory: Cable
Tradename: Chainflex
Part # Aliases: CF140US-05-12
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,82 € 782,00 €
7,59 € 1.518,00 €
5,96 € 5.960,00 €