36202

icotek
31-36202
36202

Mfr.:

Description:
Cable Mounting & Accessories SKL 3-6

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Cable Mounts
6 mm
Brand: icotek
Family: SKL
Inside Diameter: 3 mm
Product: EMC Shield Clamp
Series: SKL
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: SKL 3-6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
8536904000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
2,11 € 21,10 €
2,08 € 52,00 €
1,76 € 88,00 €
1,67 € 417,50 €
1,59 € 795,00 €
1,51 € 1.510,00 €
1,42 € 3.550,00 €