TR4/R1505G

congatec
787-041621
TR4/R1505G

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6 Basic module based on AMD embedded R-Series R1505G 2-core processor with 2.4 GHz up to 3.3 GHz turbo boost, 1MB L2 Cache and dual channel DDR4 2400MT/s memory interface (formerly Great Horned Owl). Features AMD Radeon Vega integr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Type 6
AMD
Integrated SoC
3.3 GHz
1 MB
PCIe
0 C
+ 60 C
95 mm x 125 mm
Brand: congatec
Memory Type: DDR4
Processor Series: R1505G
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 041621
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

COM Express® Type 6 Module Based on AMD Ryzen

congatec COM Express® Type 6 Module is based on the AMD Ryzen Embedded V1000 Series SOC, AMD's next-generation V1000 processor series. It features a "Zen" core architecture with up to 4 cores and improved graphic performance with a "Vega" GPU. The congatec COM Express® Type 6 Module also features up to 32GByte dual-channel DDR4 3200MT/s memory.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
582,37 € 582,37 €
549,42 € 5.494,20 €