TCS34083

985-TCS34083
TCS34083

Mfr.:

Description:
Optical Sensors - Light to Digital Converters TCS34083 OQFN12 LF T&RDP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Optical Sensors - Light to Digital Converters
RoHS:  
400 kHz
196 uA
1.7 V to 2 V
- 30 C
+ 70 C
Module SMD-12
Reel
Brand: ams OSRAM
Interface Type: I2C
Maximum Fall Time: 300 ns
Maximum Rise Time: 300 ns
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Optical Sensors
Series: TCS3408
Factory Pack Quantity: 10000
Subcategory: Sensors
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.7 V
Part # Aliases: 505460110 Q65114A1171
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541499500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCS3408 Color Sensor

ams OSRAM TCS3408 Color Sensor is an ultra-high sensitivity light-to-digital converter with Ambient Light Sensing (ALS), color (RGB) sensing, and selective flicker detection. The ambient light and color sensing functions provide five concurrent ambient light sensing channels: Red, Green, Blue, Clear, and Wideband. The RGB and Clear channels have a UV/IR blocking filter. This architecture accurately measures ambient light and enables the calculation of illuminance, chromaticity, and color temperature to manage display appearance. The engine's architecture features a self-maximizing dynamic range, ambient light subtraction, data output, and an interrupt-driven 1.8V I2C communications interface.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,624 € 6.240,00 €