SFH 5711-2/3-Z

ams OSRAM
720-SFH5711-2/3-Z
SFH 5711-2/3-Z

Mfr.:

Description:
Ambient Light Sensors PHOTO IC (ALS) SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
2.8 mm x 2.2 mm x 1.1 mm
SMD/SMT
540 nm
2.3 V to 5.5 V
- 40 C
+ 100 C
SFH 5711
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Fall Time: 180 us
Half Intensity Angle Degrees: 85 deg
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 50 us
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Tradename: CHIPLED
Type: High Accuracy Ambient Light Sensors
Part # Aliases: Q65110A4513
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8542391090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFH Phototransistors

OSRAM Opto Semiconductors SFH Phototransistors feature spectral sensitivity in the range of 350nm to 970nm. These phototransistors are available in SMT package without base connection and are suitable for IR reflow soldering. The SFH phototransistors find their applications in control and drive circuits, backlight dimming, and ambient light detection.

SFH Ambient Light Sensors

ams OSRAM SFH Ambient Light Sensors feature spectral sensitivity adapted to human eye sensitivity. These light sensors offer a low-temperature coefficient of spectral sensitivity and high linearity. The SFH light sensors feature DIL and SMT packages with high packing density and are based on AEC-Q101-REV-C standards. These light sensors are ideal for mobile phones, rain sensors, headlamp controls, and control and drive circuits.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 5.642

Stock:
5.642
Can Dispatch Immediately
On Order:
14.000
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,29 € 1,29 €
1,11 € 11,10 €
1,06 € 106,00 €
0,946 € 473,00 €
0,903 € 903,00 €
Full Reel (Order in multiples of 2000)
0,86 € 1.720,00 €
0,826 € 3.304,00 €
0,789 € 7.890,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.