SFH 2240

ams OSRAM
720-SFH2240
SFH 2240

Mfr.:

Description:
Photodiodes PIN Photodiode SMT Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
SMD-2
SMD/SMT
620 nm
1 nA
16 V
0.09 us
0.09 us
60 deg
- 40 C
+ 100 C
SFH 2240
Brand: ams OSRAM
If - Forward Current: 100 mA
Moisture Sensitive: Yes
Noise Equivalent Power - NEP: 0.048 pW/sqrt Hz
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 150 mW
Product Type: Photodiodes
Responsivity: 0.37 A/W
Factory Pack Quantity: 1500
Subcategory: Optical Detectors & Sensors
Tradename: TOPLED
Part # Aliases: Q65112A0060
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541490000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Silicon 22xx PIN Photodiodes

ams OSRAM 22xx Silicon PIN Photodiodes offer optimum spectral sensitivity in a compact TOPLED D5140 package. These large-format photodiodes detect brightness in the same way as the human eye. Designed for a wide range of applications, these devices can be used when systems and equipment need to adjust to ambient light conditions as perceived by the human eye.

In Stock: 21.407

Stock:
21.407 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,77 € 1,77 €
1,27 € 12,70 €
0,972 € 97,20 €
0,616 € 308,00 €
Full Reel (Order in multiples of 1500)
0,616 € 924,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.