LW TTSD-U2V2-JKPL-1-20-R18-Z

ams OSRAM
720-LWTTSDU2V2JKPL1Z
LW TTSD-U2V2-JKPL-1-20-R18-Z

Mfr.:

Description:
White LEDs White

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1411 (3528 metric)
White
560 mcd
120 deg
20 mA
3.2 V
3.5 mm
2.8 mm
1.9 mm
- 40 C
+ 100 C
Tinted
Diffused
TOPLED
Reel
Cut Tape
AEC-Q102
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: High Power LEDs
Part # Aliases: Q65111A0301
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,233 € 2,33 €
0,167 € 16,70 €
0,136 € 68,00 €
0,126 € 126,00 €
Full Reel (Order in multiples of 2000)
0,116 € 232,00 €
0,105 € 420,00 €
0,096 € 960,00 €
0,093 € 2.232,00 €

Similar Product

ams OSRAM LW TTSD-U2V2-JKPL-1
ams OSRAM
White LEDs White