LO M676-R1S2-24-Z

720-LOM676R1S224Z
LO M676-R1S2-24-Z

Mfr.:

Description:
Single Colour LEDs Orange 606nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
0805 (2012 metric)
606 nm
Orange
30 mA
2.4 V
80 mW
Colorless
Rectangular
Non-Diffused
Mini TOPLED
Reel
Brand: ams OSRAM
Height: 1.25 mm
Length: 2.1 mm
Luminous Intensity: 280 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: Mini TOPLED
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.5 mm
Part # Aliases: Q65110A3943
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
OSRAM OPTO SEMICONDUCTORS

Per Osram, this part can still be ordered; however, a Special
Factory Quote is required.

Please contact a Mouser Sales Representative if you would like
to place an order for this part.



5-1009-7

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock: