LG M67K-G1J2-24-Z

ams OSRAM
720-LGM67KG1J224
LG M67K-G1J2-24-Z

Mfr.:

Description:
Single Colour LEDs Green, 570nm 7.1mcd, 2mA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0805 (2012 metric)
570 nm
Green
20 mA
2.2 V
Colorless
1.5 mm x 1 mm
Rectangular
Non-Diffused
LG M67K
Reel
Cut Tape
MouseReel
AEC-Q100
Brand: ams OSRAM
Height: 1.25 mm
Length: 2.1 mm
Luminous Intensity: 7.1 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: TOPLED
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.5 mm
Part # Aliases: Q65110A2395 LG M67K-G1J2-24-0-2-R18-Z LG M67K-G1J2-24 Q65110A2395
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 23.311

Stock:
23.311 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,226 € 2,26 €
0,105 € 10,50 €
0,097 € 48,50 €
0,076 € 76,00 €
Full Reel (Order in multiples of 3000)
0,074 € 222,00 €
0,065 € 390,00 €
0,058 € 522,00 €
0,055 € 1.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ams OSRAM LG M67K-G1J2-24
ams OSRAM
Single Colour LEDs Mini Topled