LE R Q8WP-LBMA-34-0

ams OSRAM
720-LERQ8WPLBMA2444
LE R Q8WP-LBMA-34-0

Mfr.:

Description:
Single Colour LEDs LE R Q8WP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Red
1.4 A
2.16 V
LE R Q8WP
Reel
Brand: ams OSRAM
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: OSTAR
Type: Single Color LEDs
Part # Aliases: Q65113A2444
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSTAR® Stage LEDs

ams OSRAM OSTAR® Stage LEDs offer a much flatter profile, made possible by a flat glass cover with an anti-reflective coating. The new flatter profile, only 1.23mm high, allows these LEDs to provide the basis for compact spotlights with an extremely narrow beam and high luminance. The glass cover has been optimized specifically for injecting light into lens systems, enabling a very narrow light beam of ±9º to be produced. This beam is smaller by factor 2 than that of spotlights based on plastic-encapsulated LEDs, and also increases the luminance of the spotlight by factor 2.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,61 € 3.610,00 €
3,57 € 7.140,00 €