LE D P2MQ-JQJT-R-0-J00-T01

ams OSRAM
720-DP2MQJQJTR0J00T0
LE D P2MQ-JQJT-R-0-J00-T01

Mfr.:

Description:
Single Colour LEDs High luminance LED for projection applications with maximum etendue match

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
435 nm
Blue
48400 lm, 61000 lm
10 A
16 V
LE xx PxMQ_AQ
Tray
Brand: ams OSRAM
Height: 1.5 mm
Length: 27 mm
Maximum Operating Temperature: + 150 C
Moisture Sensitive: Yes
Factory Pack Quantity: 38
Subcategory: LEDs
Tradename: OSTAR
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 15.5 mm
Part # Aliases: Q65115A0642
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSTAR Single Color Projection Power LEDs

ams OSRAM OSTAR Single Color Projection Power LEDs deliver high performance by improved chip and package technology, running at max 12A pulsed. The Projection Power individual LED chips can be electrically connected in a series on the copper board. The ams OSRAM OSTAR Single Color Projection Power LEDs are offered in three different power classes for RGB solutions in deep blue (440nm), blue (456nm), converted green (520nm), and amber (614nm).

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSTAR Projection Power LEDs

OSRAM OSTAR Projection Power LEDs are slim, high-luminance LED modules specifically designed for projection applications. The Projection Power LEDs are based on advanced thin-film and UX:3 chip technologies. These LEDs are available in different configuration levels with two, four, or six chips in combination with an Insulated Metal Substrates (IMS) carrier board. The semiconductor chips (size 2mm²) are mounted accordingly and wired as a light source on a board covered with a glass window. The IMS-PCB acts as a heat dissipater, providing a large surface area for efficient thermal contact to the system heat sink.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,18 € 32,18 €
24,01 € 240,10 €
22,64 € 2.580,96 €
5.016 Quote