LCW MVSG.EC-BXCX-4F8G-1-20-R18

ams OSRAM
720-LCWMVSGECBC4F8G1
LCW MVSG.EC-BXCX-4F8G-1-20-R18

Mfr.:

Description:
White LEDs White MINITOPLED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0907 (2319 metric)
Cool White
5700 K
1.8 cd
120 deg
20 mA
3.05 V
2.3 mm
1.9 mm
1.4 mm
- 40 C
+ 110 C
Tinted
Diffused
Mini TOPLED
Reel
Cut Tape
AEC-Q101
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: High Power LEDs
Part # Aliases: Q65111A5624
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,36 € 3,60 €
0,259 € 25,90 €
0,213 € 106,50 €
0,198 € 198,00 €
Full Reel (Order in multiples of 3000)
0,186 € 558,00 €
0,175 € 1.050,00 €
0,161 € 1.449,00 €
0,156 € 3.744,00 €

Similar Product

ams OSRAM LCW MVSG.EC-BXCX-4F8G-1
ams OSRAM
White LEDs White MINITOPLED