LA E65F-DBEB-24-1-50-R33-Z

ams OSRAM
720-65FDBEB24150R33Z
LA E65F-DBEB-24-1-50-R33-Z

Mfr.:

Description:
Single Colour LEDs

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Power TOPLED Lens
Reel
Cut Tape
Brand: ams OSRAM
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: TOPLED
Type: Single Color LEDs
Part # Aliases: Q65110A6617
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,444 € 4,44 €
0,297 € 29,70 €
0,206 € 103,00 €
0,188 € 188,00 €
Full Reel (Order in multiples of 2000)
0,159 € 318,00 €
0,157 € 628,00 €
0,142 € 1.420,00 €
0,137 € 3.288,00 €