GW QSLPS1.CM-K3K5-XX57-79-1-150-R18

ams OSRAM
720-S1CMK3K557791150
GW QSLPS1.CM-K3K5-XX57-79-1-150-R18

Mfr.:

Description:
White LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1212 (3030 metric)
White
3000 K
130 lm
90
120 deg
150 mA
6.19 V
930 mW
3 mm
3 mm
0.6 mm
- 40 C
+ 100 C
Square
GW QSLPS1.CM
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 300000
Subcategory: LEDs
Tradename: OSCONIQ
Part # Aliases: Q65113A8629
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6V OSCONIQ® E 3030 White LEDs

ams OSRAM 6V OSCONIQ® E 3030 White LEDs are ideal for a wide range of general lighting applications, including indoor and outdoor fixtures such as area lighting, downlights, and low bays. The ams OSRAM 6V OSCONIQ® E 3030 competitive price, coupled with outstanding robustness and lifetime, makes it the obvious choice for lighting manufacturers.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 3.556

Stock:
3.556 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,186 € 1,86 €
0,131 € 13,10 €
0,107 € 53,50 €
0,091 € 91,00 €
0,084 € 210,00 €
0,079 € 395,00 €
0,073 € 730,00 €
0,071 € 1.775,00 €
Full Reel (Order in multiples of 300000)
0,071 € 21.300,00 €