GW CSSRM3.EM-N6N8-XX52-1-700-R33

ams OSRAM
720-SSRM3EMN6N85217
GW CSSRM3.EM-N6N8-XX52-1-700-R33

Mfr.:

Description:
White LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
White LEDs
SMD/SMT
1212 (3030 metric)
White
5700 K
101 cd
340 lm
82
120 deg
700 mA
2.8 V
2 W
3 mm
3 mm
2.02 mm
- 40 C
+ 125 C
Square
GW CSSRM3.EM
Reel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: OSLON
Part # Aliases: Q65113A8676
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSLON® Square GW CSSRM3.EM High Power LEDs

ams OSRAM OSLON® Square GW CSSRM3.EM High Power LEDs are the fifth-generation, robust, and highly reliable LEDs with low thermal resistance. These LEDs feature a color temperature of 2700K to 5700K, a luminous flux of 301lm, and luminous efficacy of 153lm/E at 3000K, 85°C. The GW CSSRM3.EM high-power LEDs emit 120° typical radiation with 80 (min.) and 82 (typ.) Color Rendering Index (CRI). These LEDs are available in 3mm x 3mm x 2.02mm dimensions and an SMD/SMT ceramic mounting style with a silicone lens. Typical applications are downlights, high bay industrial, highway retail, horticulture lighting, human-centric lighting, mood lighting, stage lighting, street, tunnel, and outdoor lighting.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,591 € 1.773,00 €
0,585 € 3.510,00 €
0,577 € 5.193,00 €